IC MPU 32BIT 20MHZ 132CERQUAD
Checking distributor stock and pricing after the page loads.
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Oscillator Type | External |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | WDT |
| Voltage | 5V |
| RoHS | Not Compliant |