The TS68332VR1-16A is a 5V microcontroller with 48 I/Os, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and features an external oscillator. The device is packaged in a tray with 21 units per package, and is designed for use with a watchdog timer.
Microchip TS68332VR1-16A technical specifications.
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Oscillator Type | External |
| Package Quantity | 21 |
| Packaging | Tray |
| Peripherals | WDT |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.