The TS68332VR16A is a 5V microcontroller with 48 I/Os and ROMless memory. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device supports various interfaces, including SPI, UART, USART, SCI, and EBI/EMI. It also features a watchdog timer and is packaged in a tray with 21 devices per package. The TS68332VR16A contains lead and has an external oscillator type.
Checking distributor stock and pricing after the page loads.
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Oscillator Type | External |
| Package Quantity | 21 |
| Packaging | Tray |
| Peripherals | WDT |
| Voltage | 5V |
| RoHS | Not Compliant |