Microchip TS68882VR16 technical specifications.
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS68882VR16 to view detailed technical specifications.
No datasheet is available for this part.