Checking distributor stock and pricing after the page loads.
| Package/Case | PGA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Current | 65mA |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |