Microchip TS68C429AVF1 technical specifications.
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 65mA |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.