This 5V microprocessor is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The device is packaged in a tray with 24 units per package.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |