The TS80C31X2-VCA is an 80C51 microcontroller from Microchip, featuring an 8-bit core architecture and a maximum operating frequency of 60MHz. It has 128 bytes of RAM and is available in a DIP package, suitable for through-hole mounting. The device operates within a temperature range of 0 to 70°C and supports UART and USART interfaces. Note that this product contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 2us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not CompliantNo |