
The TS80C31X2-VCB is a 32-bit 8051 microcontroller from Microchip, operating at a frequency of 40MHz. It features 128 bytes of RAM and is packaged in a lead-free LCC package. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is not RoHS compliant and contains lead, making it a non-compliant product.
Sign in to ask questions about the Microchip TS80C31X2-VCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TS80C31X2-VCB technical specifications.
| Access Time | 2us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS80C31X2-VCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
