IC Mcu 8 Bit Romless 40DIP
Microchip TS80C32X2-LIA technical specifications.
| Access Time | 1.5us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 30MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
No datasheet is available for this part.