
The TS80C32X2-MCB is a 32-bit microcontroller from Microchip, based on the 80C51 core architecture. It operates at a frequency of 40MHz and features 256 bytes of RAM. The device supports UART and USART interfaces and is packaged in a PLCC format for surface mount applications. The microcontroller is designed to operate within a temperature range of 0°C to 70°C, but is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TS80C32X2-MCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 2us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 80C |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS80C32X2-MCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
