The TS80C51RA2-MCA is a 40MHz 32-bit microcontroller from Microchip, featuring a ROMless 80C51 core architecture. It operates within a temperature range of 0-70°C and is powered by a 5V supply voltage. The device is available in a DIP package and is suitable for through-hole mounting. It has 32 I/Os and 3 timers/counters, and includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller has 512 bytes of RAM and is not RoHS compliant.
Microchip TS80C51RA2-MCA technical specifications.
| Access Time | 2us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
No datasheet is available for this part.