The TS80C51RA2-VCE is a 40MHz 8051 microcontroller with 32 I/Os and a QFP package. It operates within a temperature range of 0-70°C. The device features an internal oscillator and a ROMless memory type. It also includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The microcontroller is not RoHS compliant and is packaged in a tray with 160 units per package.
Microchip TS80C51RA2-VCE technical specifications.
| Access Time | 1.33us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
No datasheet is available for this part.