IC Mcu 8 Bit Romless 44PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Interface | UART, USART |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 972 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |