The TS80C51RD2-MCB is a 40MHz 8051 microcontroller with 1024B of RAM and a range of peripherals including power-on reset, pulse-width modulation, and a watchdog timer. It is available in a lead-containing LCC package and is suitable for operation over the 0-70°C temperature range. The device is not RoHS compliant and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
| Access Time | 2us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 972 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |