The TS80C51RD2-MIE is a 40MHz 8051 microcontroller with 1024B of RAM and a range of peripherals including a power-on reset, pulse-width modulation, and a watchdog timer. It operates over a temperature range of -40°C to 85°C and is available in a 32-pin QFP package. The device is not RoHS compliant due to the presence of lead, and is packaged in a tray of 800 units. It features a UART and USART interface and has a maximum access time of 2us.
Microchip TS80C51RD2-MIE technical specifications.
| Access Time | 2us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
No datasheet is available for this part.