The TS87C51RC2-LIA is a high-performance 80C51 microcontroller from Microchip, featuring a 30MHz core frequency and 32KB of OTP EPROM memory. It operates over a temperature range of -40°C to 85°C and is available in a DIP package with through-hole mounting. The device supports UART and USART interfaces and includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Microchip TS87C51RC2-LIA technical specifications.
| Access Time | 1.5us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Frequency | 30MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
No datasheet is available for this part.