
The TS87C51RC2-MCA is a 32KB OTP 8051 microcontroller with a core frequency of 40MHz. It features a 32-pin DIP package with through-hole mounting. The device supports UART and USART interfaces and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip TS87C51RC2-MCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TS87C51RC2-MCA technical specifications.
| Access Time | 2us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS87C51RC2-MCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.