
The TS87C51RC2-MCB is a 32KB OTP 8051 microcontroller with UART and USART interfaces. It features an internal oscillator and is available in an LCC package. The device operates over a temperature range of 0°C to 70°C. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip TS87C51RC2-MCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TS87C51RC2-MCB technical specifications.
| Access Time | 2us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS87C51RC2-MCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.