8-bit CISC microcontroller featuring an 8051 core architecture. Operates at up to 40MHz with 32KB of EPROM memory. Includes 512B RAM, 3 timers/counters, UART/USART interface, and POR, PWM, WDT peripherals. Packaged in a 44-pin PLCC for surface mounting, with an operating voltage range of 4.5V to 5.5V.
Microchip TS87C51RC2-MIB technical specifications.
| Access Time | 2us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not CompliantNo |
No datasheet is available for this part.