The TS87C51RC2-VCB is a 80C51 core architecture microcontroller with 32KB of one-time programmable memory. It operates at a frequency of 40MHz and features a UART interface. The device is packaged in a leaded LCC package and is suitable for surface mount applications. The operating temperature range is 0-70°C.
Microchip TS87C51RC2-VCB technical specifications.
| Access Time | 1.33us |
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
No datasheet is available for this part.