The TS87C51RC2-VIB is a 32KB OTP 8051 microcontroller with a core architecture of 8051 and a frequency of 40MHz. It features UART and USART interfaces and is packaged in a LCC package. The device operates over a temperature range of -40°C to 85°C. It has 32 I/Os and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is not RoHS compliant and is packaged in a rail or tube format.
Microchip TS87C51RC2-VIB technical specifications.
| Access Time | 1.33us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
No datasheet is available for this part.