The TS87C51RD2-MCA is a 64KB OTP 8051 microcontroller with a core frequency of 40MHz. It features UART and USART interfaces and is packaged in a DIP-40 package. The device operates over a temperature range of 0°C to 70°C and has 32 I/Os. It also includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The microcontroller is not RoHS compliant and contains lead.
Microchip TS87C51RD2-MCA technical specifications.
| Access Time | 2us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
No datasheet is available for this part.