
The TS87C51RD2-MCB is an 80C51 microcontroller from Microchip, operating at a frequency of 40MHz. It features 64KB of OTP EPROM memory and 512B of RAM. The device is packaged in a PLCC package and is designed to operate within a temperature range of 0-70°C. The microcontroller has 32 I/Os and 3 timers/counters, and includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. It is not RoHS compliant and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Microchip TS87C51RD2-MCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TS87C51RD2-MCB technical specifications.
| Access Time | 2us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS87C51RD2-MCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
