
The TS87C51RD2-MCE is a 40MHz microcontroller based on the 8051 core architecture. It features 64KB of one-time programmable memory and 32 I/Os. The device operates within a temperature range of 0°C to 70°C and is available in a QFP package. The microcontroller includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip TS87C51RD2-MCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TS87C51RD2-MCE technical specifications.
| Access Time | 2us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS87C51RD2-MCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.