
The TS87C54X2-MCB is a 16KB OTP microcontroller with a 40MHz clock speed and 5V operating voltage. It features a 80C51 core architecture and supports UART and USART interfaces. The device is packaged in a PLCC and is designed for surface mount applications. The microcontroller operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip TS87C54X2-MCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TS87C54X2-MCB technical specifications.
| Access Time | 2us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS87C54X2-MCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
