The TS87C54X2-VCE is a 16KB OTP 8051 microcontroller from Microchip, operating at a frequency of 40MHz. It features a UART and USART interface and is packaged in a QFP package. The device is rated for operation between 0°C and 70°C. It includes peripherals such as a power-on reset and a watchdog timer. The microcontroller has 32 I/Os and 256 bytes of RAM. The TS87C54X2-VCE is not RoHS compliant.
Microchip TS87C54X2-VCE technical specifications.
| Access Time | 1.33us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
No datasheet is available for this part.