The TS87C58X2-LIC is a 32KB OTP 8051 microcontroller with a core architecture of 8051 and a frequency of 30MHz. It features 32 I/Os and is packaged in a QFP package. The device operates over a temperature range of -40°C to 85°C and includes peripherals such as a power-on reset and a watchdog timer. The microcontroller is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip TS87C58X2-LIC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TS87C58X2-LIC technical specifications.
| Access Time | 1.5us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Frequency | 30MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS87C58X2-LIC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.