The TS87C58X2-MCC is a 32KB OTP 8051 microcontroller with a core frequency of 40MHz and 32 I/Os. It is available in a QFP package and operates over a temperature range of -0 to 70°C. The device features internal oscillator and peripherals such as power-on reset and watchdog timer. However, it is not RoHS compliant and contains lead.
Microchip TS87C58X2-MCC technical specifications.
| Access Time | 2us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
No datasheet is available for this part.