The TS87C58X2-VCB is a 32KB OTP 8051 microcontroller with a 40MHz frequency and support for UART and USART interfaces. It features an internal oscillator and 256B of RAM. The device is available in a 27-pin LCC package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The device is not RoHS compliant and contains lead.
Microchip TS87C58X2-VCB technical specifications.
| Access Time | 1.33us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
No datasheet is available for this part.