The TSC695FL-15MA is a 32-bit RISC microprocessor from Microchip, operating within a temperature range of -55°C to 125°C. It features a 256-pin MQFP package and a maximum supply current of 100mA. The device is designed to run at a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3.15V and 3.45V, respectively. The microprocessor has a maximum clock frequency of 30.3MHz and supports a 32-bit external data bus and 32-bit address bus.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F256 |
| Width | 37.085 |
| Length | 37.085 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 30.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 15 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |