
The TSC80251G2D-L16CB is a 32-bit microcontroller from Microchip with a 16MHz oscillator and internal clock. It supports I2C, SPI, UART, USART, and EBI/EMI interfaces. The device has 1KB of RAM and is available in a PLCC-27 package. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The microcontroller features 3 timers/counters, a power-on reset, PWM, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TSC80251G2D-L16CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 16us |
| Package/Case | PLCC |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | 8x251 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TSC80251G2D-L16CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.