
The TSC87251G2D-24CB is a 32KB OTP I2C/SPI UART bridge from Microchip, featuring a 24us access time and 32 I/Os. It is available in an LCC package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant. It contains lead and is packaged in a rail/Tube format with 27 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 24us |
| Package/Case | LCC |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | 8x251 |
| RoHS | Not Compliant |
