
IC C251 MCU OTPROM 32K 44VQFP
Checking distributor stock and pricing after the page loads.
| Access Time | 24us |
| Package/Case | LQFP |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| Series | 8x251 |
| RoHS | Not Compliant |
