Microchip TSC87251G2D-24IBR technical specifications.
| Access Time | 24us |
| Package/Case | LCC |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| Series | 8x251 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TSC87251G2D-24IBR to view detailed technical specifications.
No datasheet is available for this part.