The TSC87251G2D-24IJ is a 32-bit general purpose microcontroller designed by Microchip. This device features 32KB of one-time programmable (OTP) memory and 1024 bytes of RAM. It operates reliably over a temperature range of -40°C to 85°C. The TSC87251G2D-24IJ supports multiple interfaces, including I2C, SPI, UART, USART, and EBI/EMI. It also includes 32 I/Os and an internal oscillator, as well as various peripherals such as a power-on reset, pulse width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Access Time | 24us |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | 8x251 |
| RoHS | Not Compliant |