This single-core microprocessor operates within a temperature range of -40°C to 110°C. It is available in a surface mount package, supplied in trays of 60 units. The device is not RoHS compliant and contains lead. It is designed for use at a voltage of 2.5V.
Sign in to ask questions about the Microchip TSPC603RVGU10LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TSPC603RVGU10LC technical specifications.
| Core Architecture | PowerPC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TSPC603RVGU10LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.