The TSS461C is a 24-terminal dual I/O controller from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The controller supports up to 16MHz clock frequency and has an 8-bit external data bus width and an 8-bit address bus width.
Microchip TSS461C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.