IC Flash Control 10W Sgl 8DIP
Microchip U2043B-M technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 100uA |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.