
The U2043B-MFPG3 is a surface mount SOIC lead free interface IC with a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. It operates at 7mA of supply current and has an output current of 100uA. The device is available in a package quantity of 4000 units and is packaged in tape and reel. The U2043B-MFPG3 is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 100uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
