
This surface mount IC is packaged in a SOIC package and features a maximum operating temperature range of -40°C to 100°C. It has a low operating supply current of 10uA and an output current of 100uA. The IC is lead free and available in quantities of 4000 per reel. It is suitable for use in a variety of applications due to its general purpose design.
Microchip U2044B-MFPG3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10uA |
| Output Current | 100uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.