The U211B-M is a single-output DC/DC controller with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is packaged in a DIP package and is available in quantities of 1200. The device is mounted through a hole and contains lead. It is suitable for use in applications where a single output is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7.5mA |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS | Compliant |