
The U211B-MFPG3Y is a surface mount IC from Microchip, packaged in a SOIC case with a height of 1.4mm. It is designed to operate within a temperature range of -10°C to 100°C. This IC is lead free and available in tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip U211B-MFPG3Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7.5mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip U211B-MFPG3Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.