
The U211B-MFPY is a single output voltage regulator from Microchip. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -10°C to 100°C. The output current is 7.5mA. The U211B-MFPY is lead free and RoHS compliant.
Microchip U211B-MFPY technical specifications.
| Package/Case | SOIC |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7.5mA |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip U211B-MFPY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
