Sign in to ask questions about the Microchip U2403B-MFPG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip U2403B-MFPG3 technical specifications.
| Package/Case | SOIC |
| Height | 1.4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2403B-MFPG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
