IR Remote Receiver 35KHz 8-Pin SOIC Tube
Microchip U2538B-MFP technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.