Transmitters/Receivers/Transceivers IR Preamplifier 20-60kHz
Microchip U2538B-MFPY technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| RoHS | Compliant |
No datasheet is available for this part.