Microchip U2741B-NFB technical specifications.
| Package/Case | LSSOP |
| Current - Transmitting | 10mA |
| Frequency | 450MHz |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2741B-NFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
