ASK/FSK Rem. Ctrl. Transm. 433 MHz
Checking distributor stock and pricing after the page loads.
| Package/Case | LSSOP |
| Current - Transmitting | 10mA |
| Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |