The U2795B-MFP is a surface mount RF IC with a frequency of 2.5GHz and gain of 9dB. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. The device is packaged in a SO package and is available in quantities of 1120 per rail/tube packaging. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip U2795B-MFP technical specifications.
| Package/Case | SO |
| Frequency | 2.5GHz |
| Gain | 9dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 10dB |
| Nominal Supply Current | 13mA |
| Operating Supply Current | 13mA |
| Package Quantity | 1120 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | U2795 |
| Thickness | 1.4mm |
| Width | 3.8mm |
| RoHS | Not Compliant |